Part Details for MMSTA06T246 by ROHM Semiconductor
Overview of MMSTA06T246 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSTA06T246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 3275 |
|
$0.0780 / $0.1800 | Buy Now |
Part Details for MMSTA06T246
MMSTA06T246 CAD Models
MMSTA06T246 Part Data Attributes:
|
MMSTA06T246
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSTA06T246
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMSTA06T246
This table gives cross-reference parts and alternative options found for MMSTA06T246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSTA06T246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPTA06TR13 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMSTA06T246 vs CMPTA06TR13 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMSTA06T246 vs MMBTA06 |
SMBTA06E6433 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | MMSTA06T246 vs SMBTA06E6433 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | MMSTA06T246 vs MMBTA06 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | MMSTA06T246 vs MMBTA06 |
MMBTA06 | Small Signal Bipolar Transistor, | Surge Components Inc | MMSTA06T246 vs MMBTA06 |
MMBTA06Q-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMSTA06T246 vs MMBTA06Q-7-F |
MMBTA06L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMSTA06T246 vs MMBTA06L99Z |
MMBTA06LT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMSTA06T246 vs MMBTA06LT3G |
PMBTA06/T4 | Small Signal Bipolar Transistor | Nexperia | MMSTA06T246 vs PMBTA06/T4 |