Part Details for MMSTA06T247 by ROHM Semiconductor
Overview of MMSTA06T247 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSTA06T247
MMSTA06T247 CAD Models
MMSTA06T247 Part Data Attributes
|
MMSTA06T247
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSTA06T247
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMSTA06T247
This table gives cross-reference parts and alternative options found for MMSTA06T247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSTA06T247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTA06T216 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | MMSTA06T247 vs SSTA06T216 |
MMBTA06 | Small Signal Bipolar Transistor, | Surge Components Inc | MMSTA06T247 vs MMBTA06 |
MMBTA06-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMSTA06T247 vs MMBTA06-AU_R1_000A1 |
PMBTA06T/R | Small Signal Bipolar Transistor | Nexperia | MMSTA06T247 vs PMBTA06T/R |
MMBTA06L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMSTA06T247 vs MMBTA06L99Z |
MMBTA06LT1 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMSTA06T247 vs MMBTA06LT1 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMSTA06T247 vs MMBTA06 |
SMMBTA06LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSTA06T247 vs SMMBTA06LT1G |
MMBTA06-7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MMSTA06T247 vs MMBTA06-7 |
MMBTA06 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMSTA06T247 vs MMBTA06 |