Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 30,000 | TAPE & REEL FULL |
|
View this part on Newark | 10,710 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 2,398 | 1 |
|
|
View this part on Bristol Electronics | 3,270 | 45 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
71,216
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMSZ3V3T1G
MMSZ3V3T1G
ON Semiconductor
Yes
Active
R-PDSO-G2
2
425-04
compliant
EAR99
8541.10.00.50
onsemi
1.15
SINGLE
SILICON
ZENER DIODE
95 Ω
R-PDSO-G2
e3
1
1
2
150 °C
-55 °C
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C3V3,115 Diodes | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | MMSZ3V3T1G vs BZV55-C3V3,115 |
BZT52H-C3V3,135 Diodes | 3.3V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | MMSZ3V3T1G vs BZT52H-C3V3,135 |
BZT52C3V3-V-G-08 Diodes | ZENER DIODE SOD123-E3-G | Vishay Semiconductors | MMSZ3V3T1G vs BZT52C3V3-V-G-08 |
BZV55C3V3T2 Diodes | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | MMSZ3V3T1G vs BZV55C3V3T2 |
TCMMSZ3V3 Diodes | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ3V3T1G vs TCMMSZ3V3 |
BZV55C3V3L1 Diodes | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor Manufacturing Company Limited | MMSZ3V3T1G vs BZV55C3V3L1 |
BZV55C3V3L0G Diodes | Zener Diode, 3.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | MMSZ3V3T1G vs BZV55C3V3L0G |
BZT52H-C3V3 Diodes | Zener Diode | Nexperia | MMSZ3V3T1G vs BZT52H-C3V3 |
BZT52C3V3T Diodes | Zener Diode, 3.3V V(Z), 6.06%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ3V3T1G vs BZT52C3V3T |
BZT55C3V3GS08 Diodes | Zener Diode, 3.3V V(Z), 6.061%, 0.5W, Silicon, Unidirectional, SOD-80, QUADROMELF-2 | Vishay Semiconductors | MMSZ3V3T1G vs BZT55C3V3GS08 |