If you like Findchips… You will love Findchips PRO. Try it Now.
5.1 V Low Current Zener Diode Voltage Regulator, 3000-REEL
MMSZ4689
ON Semiconductor
Yes
Yes
Obsolete
ON SEMICONDUCTOR
R-PDSO-G2
425-04
compliant
EAR99
8541.10.00.50
1 Week
ON Semiconductor
7.6
SINGLE
SILICON
ZENER DIODE
R-PDSO-G2
e3
1
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL
0.5 W
Not Qualified
5.1 V
Voltage Reference Diodes
YES
ZENER
Tin (Sn)
GULL WING
DUAL
NOT SPECIFIED
5%
0.05 mA
10,582
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4689-GS08 Diodes | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ4689 vs MMSZ4689-GS08 |
MMSZ4689/D4 Diodes | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ4689 vs MMSZ4689/D4 |
MMSZ4689-V-G Diodes | DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ4689 vs MMSZ4689-V-G |
MMSZ4689T1 Diodes | ZENER DIODE,SINGLE, TWO TERMINAL,5.1V V(Z),5%,SOD-123 | Freescale Semiconductor | MMSZ4689 vs MMSZ4689T1 |
MMSZ4689T3 Diodes | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ4689 vs MMSZ4689T3 |
MMSZ4689-HE3-18 Diodes | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4689 vs MMSZ4689-HE3-18 |
MMSZ4689-V-G-18 Diodes | ZENER DIODE SOD123-E3-G | Vishay Semiconductors | MMSZ4689 vs MMSZ4689-V-G-18 |
MMSZ4689-G3-18 Diodes | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4689 vs MMSZ4689-G3-18 |
SZMMSZ4689T1G Diodes | Low Current Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL | ON Semiconductor | MMSZ4689 vs SZMMSZ4689T1G |
MMSZ4689-TP Diodes | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4689 vs MMSZ4689-TP |
1,995,107 of 3,262,357 parts
+0.19% change vs. last year36,088 of 51,107 parts
+0.36% change vs. last year7,202 of 10,781 parts
+0.36% change vs. last year