Part Details for MMSZ4694T1G by onsemi
Results Overview of MMSZ4694T1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4694T1G Information
MMSZ4694T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ4694T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10N9499
|
Newark | Zener Diode, 500Mw, 8.2V, Sod-123, Zener Voltage Nom:8.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4694T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20865 |
|
$0.0130 | Buy Now |
|
DISTI #
26K4576
|
Newark | Zener Diode, 500Mw, 8.2V, Sod-123, Full Reel, Zener Voltage Nom:8.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMSZ4694T1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
|
DISTI #
38AH0917
|
Newark | Zen Sod123 Reg 0.5W 8.2V Rohs Compliant: Yes |Onsemi MMSZ4694T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
|
DISTI #
10N9499
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 10N9499) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 20915 Partner Stock |
|
$0.0340 / $0.1050 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 2295 |
|
$0.0338 / $0.1125 | Buy Now |
|
|
Bristol Electronics | 207 |
|
RFQ | ||
|
|
Rochester Electronics | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0123 / $0.0198 | Buy Now |
|
DISTI #
MMSZ4694T1G
|
TME | Diode: Zener, 0.5W, 8.2V, SMD, reel,tape, SOD123, single diode, 1uA Min Qty: 1 | 555 |
|
$0.0283 / $0.0900 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 878 |
|
RFQ | |
|
DISTI #
MMSZ4694T1G
|
IBS Electronics | MMSZ4694T1G by ONSEMI is an 8.2V Zener diode with 5% tolerance, 500mW power dissipation, in a 2-pin SOD-123 package, suitable for automotive use, RoHS compliant, and lead-free. Min Qty: 3000 Package Multiple: 1 | 153000 |
|
$0.0199 / $0.0230 | Buy Now |
US Tariff Estimator: MMSZ4694T1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMSZ4694T1G
MMSZ4694T1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMSZ4694T1G Part Data Attributes
|
|
MMSZ4694T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4694T1G
onsemi
Low Current Zener Diode Voltage Regulator 8.2 V, SOD-123 2 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123 2 LEAD | |
| Package Description | Sod-123, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 425-04 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 8.2 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 6.2 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 0.05 Ma |
Alternate Parts for MMSZ4694T1G
This table gives cross-reference parts and alternative options found for MMSZ4694T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4694T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMSZ4694-TP | Micro Commercial Components | $0.0468 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4694T1G vs MMSZ4694-TP |
| MMSZ4694T1 | Motorola Mobility LLC | Check for Price | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4694T1G vs MMSZ4694T1 |
| MMSZ4694-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, | MMSZ4694T1G vs MMSZ4694-TP-HF |
| MMSZ4694-V_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ4694T1G vs MMSZ4694-V_R2_00001 |
| MMSZ4694-V_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ4694T1G vs MMSZ4694-V_R1_00001 |
| MMSZ4694T3 | onsemi | Check for Price | DIODE 8.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | MMSZ4694T1G vs MMSZ4694T3 |
| MMSZ4694T3G | onsemi | Check for Price | Low Current Zener Diode Voltage Regulator 8.2 V, SOD-123 2 LEAD, 10000-REEL | MMSZ4694T1G vs MMSZ4694T3G |
| CMHZ4694BK | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ4694T1G vs CMHZ4694BK |
| MMSZ4694 | Rectron Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4694T1G vs MMSZ4694 |
| SZMMSZ4694T3G | onsemi | Check for Price | Low Current Zener Diode Voltage Regulator 8.2 V, SOD-123, 10000-REEL, Automotive Qualified | MMSZ4694T1G vs SZMMSZ4694T3G |
MMSZ4694T1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMSZ4694T1G is -65°C to 150°C.
-
The MMSZ4694T1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and storage to prevent damage.
-
The maximum power dissipation for the MMSZ4694T1G is 500 mW. Exceeding this limit can cause the device to overheat and fail.
-
Yes, the MMSZ4694T1G is suitable for high-reliability applications due to its rugged design and high-quality manufacturing process.
-
Follow the recommended soldering profile and use a solder with a melting point below 260°C to prevent damage to the device.