If you like Findchips… You will love Findchips PRO. Try it Now.
10 V Zener Diode Voltage Regulator, 3000-REEL
MMSZ4697
ON Semiconductor
Yes
Yes
Obsolete
ON SEMICONDUCTOR
R-PDSO-G2
425-04
compliant
EAR99
8541.10.00.50
1 Week
ON Semiconductor
7.03
SINGLE
SILICON
ZENER DIODE
R-PDSO-G2
e3
1
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL
0.5 W
Not Qualified
10 V
Voltage Reference Diodes
YES
ZENER
Tin (Sn)
GULL WING
DUAL
NOT SPECIFIED
5%
0.05 mA
7,010
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ4697T3G Diodes | 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | ON Semiconductor | MMSZ4697 vs SZMMSZ4697T3G |
MMSZ4697-G3-08 Diodes | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4697 vs MMSZ4697-G3-08 |
MMSZ4697ET3G Diodes | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | ON Semiconductor | MMSZ4697 vs MMSZ4697ET3G |
MMSZ4697G Diodes | Zener Diode, | Galaxy Microelectronics | MMSZ4697 vs MMSZ4697G |
MMSZ4697-V-GS08 Diodes | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R | Vishay Semiconductors | MMSZ4697 vs MMSZ4697-V-GS08 |
1,570,189 of 3,262,357 parts
-0.87% change vs. last year24,551 of 51,107 parts
-0.26% change vs. last year4,721 of 10,781 parts
-0.28% change vs. last year