If you like Findchips… You will love Findchips PRO. Try it Now.
Low Current Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL
MMSZ4699T1
ON Semiconductor
No
Obsolete
ON SEMICONDUCTOR
R-PDSO-G2
2
425-04
not_compliant
EAR99
8541.10.00.50
ON Semiconductor
6.83
UL RECOGNIZED
SINGLE
SILICON
ZENER DIODE
R-PDSO-G2
e0
1
1
2
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
240
UNIDIRECTIONAL
0.5 W
Not Qualified
12 V
Voltage Reference Diodes
YES
ZENER
Tin/Lead (Sn/Pb)
GULL WING
DUAL
30
5%
0.05 mA
9,492
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4699T1 Diodes | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4699T1 vs MMSZ4699T1 |
MMSZ4699-G3-08 Diodes | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4699T1 vs MMSZ4699-G3-08 |
CMHZ4699LEADFREE Diodes | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4699T1 vs CMHZ4699LEADFREE |
MMSZ4699-TP Diodes | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4699T1 vs MMSZ4699-TP |
MMSZ4699-V-G-18 Diodes | ZENER DIODE SOD123-E3-G | Vishay Semiconductors | MMSZ4699T1 vs MMSZ4699-V-G-18 |
MMSZ4699T3 Diodes | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ4699T1 vs MMSZ4699T3 |
MMSZ4699-V-G-8 Diodes | DIODE 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ4699T1 vs MMSZ4699-V-G-8 |
MMSZ4699G Diodes | Zener Diode, | Galaxy Microelectronics | MMSZ4699T1 vs MMSZ4699G |
MMSZ4699ET1G Diodes | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | ON Semiconductor | MMSZ4699T1 vs MMSZ4699ET1G |
MMSZ4699-V_R2_00001 Diodes | Zener Diode, | PanJit Semiconductor | MMSZ4699T1 vs MMSZ4699-V_R2_00001 |
2,141,228 of 3,262,357 parts
-0.39% change vs. last year39,699 of 51,107 parts
-0.42% change vs. last year7,995 of 10,781 parts
-0.43% change vs. last year