Part Details for MMSZ4709T1G by onsemi
Results Overview of MMSZ4709T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4709T1G Information
MMSZ4709T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ4709T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y6818
|
Newark | Zener Diode, 0.5W, 24V, Sod-123, Zener Voltage Vz Typ:24V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmsz4Xxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ4709T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46898 |
|
$0.0360 / $0.1050 | Buy Now |
|
DISTI #
81AC9212
|
Newark | Zen Sod123 Reg 0.5W 24V Rohs Compliant: Yes |Onsemi MMSZ4709T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0230 / $0.0350 | Buy Now |
|
DISTI #
45J1586
|
Newark | Zener Diode, 500Mw, 24V, Sod-123, Full Reel, Zener Voltage Nom:24V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Seriesrohs Compliant: Yes |Onsemi MMSZ4709T1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0320 | Buy Now |
|
DISTI #
MMSZ4709T1G
|
Avnet Americas | - Tape and Reel (Alt: MMSZ4709T1G) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0154 / $0.0167 | Buy Now |
|
|
Bristol Electronics | 2939 |
|
RFQ | ||
|
|
Rochester Electronics | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 5975 |
|
$0.0123 / $0.0198 | Buy Now |
|
DISTI #
MMSZ4709T1G
|
TME | Diode: Zener, 0.5W, 24V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 1951 |
|
$0.0240 / $0.1000 | Buy Now |
|
DISTI #
MMSZ4709T1G
|
Avnet Silica | (Alt: MMSZ4709T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 27000 |
|
Buy Now | |
|
DISTI #
MMSZ4709T1G
|
EBV Elektronik | (Alt: MMSZ4709T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 210000 |
|
Buy Now | |
|
|
LCSC | Independent 22.8V25.2V 500mW 24V SOD-123 Single Zener Diodes RoHS | 1770 |
|
$0.0194 / $0.0374 | Buy Now |
US Tariff Estimator: MMSZ4709T1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMSZ4709T1G
MMSZ4709T1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMSZ4709T1G Part Data Attributes
|
|
MMSZ4709T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4709T1G
onsemi
Low Current Zener Diode Voltage Regulator 24 V, SOD-123 2 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123 2 LEAD | |
| Package Description | Sod-123, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 425-04 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 7 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 24 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Test Voltage | 18.2 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 0.05 Ma |
Alternate Parts for MMSZ4709T1G
This table gives cross-reference parts and alternative options found for MMSZ4709T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4709T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDZ9709-13 | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4709T1G vs DDZ9709-13 |
| MMSZ4709T1T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ4709T1G vs MMSZ4709T1T3 |
| MMSZ4709-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, | MMSZ4709T1G vs MMSZ4709-TP-HF |
| MMSZ4709-V | PanJit Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4709T1G vs MMSZ4709-V |
| MMSZ4709ET1G | onsemi | Check for Price | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4709T1G vs MMSZ4709ET1G |
| MMSZ4709-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4709T1G vs MMSZ4709-G3-08 |
| MMSZ4709-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4709T1G vs MMSZ4709-E3-18 |
| MMSZ4709 | Motorola Mobility LLC | Check for Price | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ4709T1G vs MMSZ4709 |
| MMSZ4709-TP | Micro Commercial Components | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4709T1G vs MMSZ4709-TP |
MMSZ4709T1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMSZ4709T1G is -65°C to 150°C.
-
The MMSZ4709T1G is an ESD-sensitive device. Handle it with ESD-protective equipment and follow proper ESD-handling procedures to prevent damage.
-
The maximum power dissipation for the MMSZ4709T1G is 500 mW. Ensure that the device is properly heat-sinked and operated within the recommended temperature range to prevent overheating.
-
Yes, the MMSZ4709T1G is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high performance and long-term reliability.
-
Store the MMSZ4709T1G in a cool, dry place, away from direct sunlight and moisture. Avoid exposing the device to extreme temperatures, humidity, or physical stress.