If you like Findchips… You will love Findchips PRO. Try it Now.
500 mW; 5% Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL
MMSZ47T1
ON Semiconductor
No
Obsolete
ON SEMICONDUCTOR
R-PDSO-G2
2
425-04
not_compliant
EAR99
8541.10.00.50
ON Semiconductor
5.44
SINGLE
SILICON
ZENER DIODE
170 Ω
R-PDSO-G2
e0
1
1
2
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
240
UNIDIRECTIONAL
0.5 W
Not Qualified
47 V
Voltage Reference Diodes
YES
ZENER
Tin/Lead (Sn/Pb)
GULL WING
DUAL
30
5%
2 mA
30,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6340BD2B.DA Diodes | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MMSZ47T1 vs 1N6340BD2B.DA |
1N6340BD2A-JQRS.GBDM Diodes | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MMSZ47T1 vs 1N6340BD2A-JQRS.GBDM |
CMHZ5261B Diodes | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | MMSZ47T1 vs CMHZ5261B |
MMSZ5261B-V-G Diodes | DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ47T1 vs MMSZ5261B-V-G |
1N6340BD2B.GCDE Diodes | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | MMSZ47T1 vs 1N6340BD2B.GCDE |
1N6340BD2A.CVP Diodes | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | MMSZ47T1 vs 1N6340BD2A.CVP |
MMSZ5261BT1 Diodes | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ47T1 vs MMSZ5261BT1 |
1N6340BD2A-JQRS.XRAY Diodes | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MMSZ47T1 vs 1N6340BD2A-JQRS.XRAY |
1N6340BD2A.GRPC Diodes | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MMSZ47T1 vs 1N6340BD2A.GRPC |
1N6340BD2A-JQRS.CVP Diodes | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | MMSZ47T1 vs 1N6340BD2A-JQRS.CVP |
451,034 of 3,262,357 parts
+0.02% change vs. last year1,197 of 51,107 parts
+0.04% change vs. last year577 of 10,781 parts
+0.05% change vs. last year