Part Details for MMSZ5233B-7-F by Diodes Incorporated
Results Overview of MMSZ5233B-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5233B-7-F Information
MMSZ5233B-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5233B-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MMSZ5233B-7-F
|
Avnet Americas | - Tape and Reel (Alt: MMSZ5233B-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0146 / $0.0149 | Buy Now |
|
DISTI #
70550520
|
RS | DIODE ZENER 6V 500MW SOD123 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0340 | RFQ |
|
|
Bristol Electronics | 2082 |
|
RFQ | ||
|
DISTI #
MMSZ5233B-7-F
|
TME | Diode: Zener, 0.37/0.5W, 6V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0184 / $0.0800 | RFQ |
|
|
Ameya Holding Limited | MMSZ5233B Series 6 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123 | 15000 |
|
RFQ | |
|
DISTI #
MMSZ5233B-7-F
|
IBS Electronics | MMSZ5233B SERIES 6 V 10 MA 500 MW SURFACE MOUNT ZENER DIODE - SOD-123 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0167 / $0.0182 | Buy Now |
|
DISTI #
MMSZ5233B-7-F
|
Avnet Asia | (Alt: MMSZ5233B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MMSZ5233B-7-F
|
Avnet Silica | (Alt: MMSZ5233B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MMSZ5233B-7-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMSZ5233B-7-F
MMSZ5233B-7-F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMSZ5233B-7-F Part Data Attributes
|
|
MMSZ5233B-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5233B-7-F
Diodes Incorporated
Zener Diode, 6V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sod-123, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 7 Ω | |
| Forward Voltage-Max (VF) | 0.9 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 1600 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.37 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 6 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 3.5 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 20 Ma |
Alternate Parts for MMSZ5233B-7-F
This table gives cross-reference parts and alternative options found for MMSZ5233B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5233B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMSZ5233B_R1_00001 | PanJit Semiconductor | $0.0430 | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5233B-7-F vs MMSZ5233B_R1_00001 |
| MMSZ5233BT3G | onsemi | Check for Price | 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5233B-7-F vs MMSZ5233BT3G |
| MMSZ5233BT1 | onsemi | Check for Price | 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5233B-7-F vs MMSZ5233BT1 |
| MMSZ5233B-TP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5233B-7-F vs MMSZ5233B-TP |
| MMSZ5233B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, | MMSZ5233B-7-F vs MMSZ5233B |
| MMSZ5233B-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5233B-7-F vs MMSZ5233B-AU_R1_000A1 |
| MMSZ5233BT1 | Motorola Mobility LLC | Check for Price | 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5233B-7-F vs MMSZ5233BT1 |
| MMSZ5233BQ-13-F | Diodes Incorporated | Check for Price | Zener Diode, 6V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5233B-7-F vs MMSZ5233BQ-13-F |
| MMSZ5233B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5233B-7-F vs MMSZ5233B_R2_00001 |
| MMSZ5233B-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | MMSZ5233B-7-F vs MMSZ5233B-GS08 |
MMSZ5233B-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMSZ5233B-7-F is -65°C to 150°C.
-
Yes, the MMSZ5233B-7-F is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the MMSZ5233B-7-F can be used in switching power supplies due to its high voltage and current handling capabilities.
-
The maximum allowable power dissipation for the MMSZ5233B-7-F is 500 mW.
-
Yes, the MMSZ5233B-7-F is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.