If you like Findchips… You will love Findchips PRO. Try it Now.

MMSZ5234B

500 mW, 6.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL

Choose Manufacturer

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

458,167

Part Number Description Manufacturer Compare
MMSZ5234B-T1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5234B vs MMSZ5234B-T1
MMSZ5234B-GT1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors MMSZ5234B vs MMSZ5234B-GT1
MMSZ5234B-HE3-18 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234B vs MMSZ5234B-HE3-18
MMSZ5234B-GS18 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5234B vs MMSZ5234B-GS18
MMSZ5234B_R2_00001 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5234B vs MMSZ5234B_R2_00001
MMSZ5234B-V-G-18 Diodes DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5234B vs MMSZ5234B-V-G-18
MMSZ5234B-V-GS08 Diodes DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5234B vs MMSZ5234B-V-GS08
MMSZ5234B_R1_00001 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5234B vs MMSZ5234B_R1_00001
Part Number Description Manufacturer Compare
DL5234B Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd MMSZ5234B vs DL5234B
MMSZ5234B-V-GS08 Diodes DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5234B vs MMSZ5234B-V-GS08
MMSZ5234B_R2_00001 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5234B vs MMSZ5234B_R2_00001
MMSZ5234B-GT1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors MMSZ5234B vs MMSZ5234B-GT1
MMSZ5234B-T1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5234B vs MMSZ5234B-T1
DL5234B-GT1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors MMSZ5234B vs DL5234B-GT1
MMSZ5234B-HE3-18 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234B vs MMSZ5234B-HE3-18
MMSZ5234B-GS18 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5234B vs MMSZ5234B-GS18
MMSZ5234B-V-G-18 Diodes DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5234B vs MMSZ5234B-V-G-18
MMSZ5234B_R1_00001 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5234B vs MMSZ5234B_R1_00001

Global Popularity

Popularity in Diodes

Popularity in Zener Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Panama
    91
  • 3. Dominica
    89
  • 4. Sweden
    88
  • 5. India
    87
  • 6. Algeria
    87
  • 7. Namibia
    87
  • 8. Egypt
    85
  • 9. Russia
    85
  • 10. Dominican Republic
    85

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • 28Vdc Input Super Cap Charger with Boost Converter for Bus Holdup Reference Design - PMP7327.2 - TI Tool Folder
    PMP7327: This reference design uses the BQ24640 super cap charging controller to charge a large bank of super caps to a voltage below the input bus voltage. During an input bus dropout, the energy from the super caps is used to power a boost converter that can supply 10A of output current at 26.2V. This output can be used to hold up the bus voltage for up to 10 seconds (260W for 10 sec).
  • 9Vdc-57Vdc Input, 56V/20W Isolated Flyback
    PMP6963: This reference design uses the TPS40210 current mode controller to generate an isolated 56V/0.35A output from a wide 9V - 57V DC input. This design uses diode rectification on the output stage and achieves efficiencies up to 89% at full load with peaks over 90%.
  • 28Vdc Input Super Cap Charger with Boost Converter for Bus Holdup Reference Design
    PMP7327.2: This reference design uses the BQ24640 super cap charging controller to charge a large bank of super caps to a voltage below the input bus voltage. During an input bus dropout, the energy from the super caps is used to power a boost converter that can supply 10A of output current at 26.2V. This output can be used to hold up the bus voltage for up to 10 seconds (260W for 10 sec).
  • 28Vdc Input Super Cap Charger with Boost Converter for Bus Holdup Reference Design
    PMP7327.1: This reference design uses the BQ24640 super cap charging controller to charge a large bank of super caps to a voltage below the input bus voltage. During an input bus dropout, the energy from the super caps is used to power a boost converter that can supply 10A of output current at 26.2V. This output can be used to hold up the bus voltage for up to 10 seconds (260W for 10 sec).
  • High Input Voltage Synchronous Buck Provides Two Independent Outputs of 28V at 2A and 16V at 4A
    PMP9227.1: The LM5119 controller allows the user to have two separate regulated outputs or the capability to combine the outputs (of the same voltage) into a two-phase regulator. This design operates from a 36V - 51V input and regulates 28V@2A (with transients up to 7A) and 16V@4A (with transients up to 6A).
  • High Input Voltage Synchronous Buck Provides Two Independent Outputs of 28V at 2A and 16V at 4A
    PMP9227: The LM5119 controller allows the user to have two separate regulated outputs or the capability to combine the outputs (of the same voltage) into a two-phase regulator. This design operates from a 36V - 51V input and regulates 28V@2A (with transients up to 7A) and 16V@4A (with transients up to 6A).
  • 6V-42V Input 12V/5A SEPIC for Automotive Applications
    PMP7797: PMP7797 is a wide-input SEPIC converter designed for automotive applications. This design uses the LM25037Q push-pull controller as an interleaved boost, which incorporates two gate drivers for controlling two sets of MOSFET switches. The input is 12V nominal with a working range of 6V at cold crank to 42V at load dump. An auxiliary soft-start circuit is incorporated into the design, as well as input and output LC filters. At higher input voltage this SEPIC is capable of higher output current as shown by the typical efficiency plot.
  • 27W Sonar Power Supply Reference Design
    PMP8709: The PMP8709 reference design shows a SEPIC power supply, which converts input voltages between 8V and 32V to an output voltage of 13.5V. The maximum load current is 2A. Output capacitors are ceramic only.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →