If you like Findchips… You will love Findchips PRO. Try it Now.

MMSZ5234BT1

Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL

Choose Manufacturer
Price Range $0.0420

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

201,244

Part Number Description Manufacturer Compare
MMSZ5234B-T1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5234BT1 vs MMSZ5234B-T1
MMSZ5234B-GT1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors MMSZ5234BT1 vs MMSZ5234B-GT1
MMSZ5234B-HE3-18 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234BT1 vs MMSZ5234B-HE3-18
MMSZ5234B-GS18 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5234BT1 vs MMSZ5234B-GS18
MMSZ5234B_R2_00001 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5234BT1 vs MMSZ5234B_R2_00001
MMSZ5234B-V-G-18 Diodes DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5234BT1 vs MMSZ5234B-V-G-18
MMSZ5234B-V-GS08 Diodes DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5234BT1 vs MMSZ5234B-V-GS08
MMSZ5234B_R1_00001 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5234BT1 vs MMSZ5234B_R1_00001
Part Number Description Manufacturer Compare
DL5234B Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd MMSZ5234BT1 vs DL5234B
MMSZ5234B-V-GS08 Diodes DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5234BT1 vs MMSZ5234B-V-GS08
MMSZ5234B_R2_00001 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5234BT1 vs MMSZ5234B_R2_00001
MMSZ5234B-GT1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors MMSZ5234BT1 vs MMSZ5234B-GT1
MMSZ5234B-T1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5234BT1 vs MMSZ5234B-T1
DL5234B-GT1 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors MMSZ5234BT1 vs DL5234B-GT1
MMSZ5234B-HE3-18 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234BT1 vs MMSZ5234B-HE3-18
MMSZ5234B-GS18 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5234BT1 vs MMSZ5234B-GS18
MMSZ5234B-V-G-18 Diodes DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5234BT1 vs MMSZ5234B-V-G-18
MMSZ5234B_R1_00001 Diodes Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5234BT1 vs MMSZ5234B_R1_00001

Global Popularity

Popularity in Diodes

Popularity in Zener Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Colombia
    91
  • 3. Panama
    82
  • 4. Dominica
    81
  • 5. India
    79
  • 6. Algeria
    78
  • 7. Namibia
    78
  • 8. Egypt
    77
  • 9. Dominican Republic
    77
  • 10. Ireland
    77

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.0420 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 28Vdc Input Super Cap Charger with Boost Converter for Bus Holdup Reference Design - PMP7327.2 - TI Tool Folder
    PMP7327: This reference design uses the BQ24640 super cap charging controller to charge a large bank of super caps to a voltage below the input bus voltage. During an input bus dropout, the energy from the super caps is used to power a boost converter that can supply 10A of output current at 26.2V. This output can be used to hold up the bus voltage for up to 10 seconds (260W for 10 sec).
  • 9Vdc-57Vdc Input, 56V/20W Isolated Flyback
    PMP6963: This reference design uses the TPS40210 current mode controller to generate an isolated 56V/0.35A output from a wide 9V - 57V DC input. This design uses diode rectification on the output stage and achieves efficiencies up to 89% at full load with peaks over 90%.
  • 28Vdc Input Super Cap Charger with Boost Converter for Bus Holdup Reference Design
    PMP7327.2: This reference design uses the BQ24640 super cap charging controller to charge a large bank of super caps to a voltage below the input bus voltage. During an input bus dropout, the energy from the super caps is used to power a boost converter that can supply 10A of output current at 26.2V. This output can be used to hold up the bus voltage for up to 10 seconds (260W for 10 sec).
  • 28Vdc Input Super Cap Charger with Boost Converter for Bus Holdup Reference Design
    PMP7327.1: This reference design uses the BQ24640 super cap charging controller to charge a large bank of super caps to a voltage below the input bus voltage. During an input bus dropout, the energy from the super caps is used to power a boost converter that can supply 10A of output current at 26.2V. This output can be used to hold up the bus voltage for up to 10 seconds (260W for 10 sec).
  • 27W Sonar Power Supply Reference Design
    PMP8709: The PMP8709 reference design shows a SEPIC power supply, which converts input voltages between 8V and 32V to an output voltage of 13.5V. The maximum load current is 2A. Output capacitors are ceramic only.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →