MMSZ5240B-7-F

Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Choose Manufacturer
Price Range $0.0140 / $0.2130

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
MMSZ5240BT3 Diodes 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ5240B-7-F vs MMSZ5240BT3
MMSZ5240B-GS08 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5240B-7-F vs MMSZ5240B-GS08
MMSZ5240B-V-G-8 Diodes DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5240B-7-F vs MMSZ5240B-V-G-8
MMSZ5240BT1 Diodes ZENER DIODE,SINGLE, TWO TERMINAL,10V V(Z),5%,SOD-123 Freescale Semiconductor MMSZ5240B-7-F vs MMSZ5240BT1
MMSZ5240B-G Diodes Zener Diode, 10V V(Z), 5%, 0.5W, WEITRON INTERNATIONAL CO., LTD. MMSZ5240B-7-F vs MMSZ5240B-G
MMSZ5240B-7 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5240B-7-F vs MMSZ5240B-7
MMSZ5240BT3G Diodes Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL ON Semiconductor MMSZ5240B-7-F vs MMSZ5240BT3G
MMSZ5240B-AU_R1_000A1 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5240B-7-F vs MMSZ5240B-AU_R1_000A1
MMSZ5240B-G3-08 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5240B-7-F vs MMSZ5240B-G3-08
Part Number Description Manufacturer Compare
MMSZ5240B-7 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5240B-7-F vs MMSZ5240B-7
MMSZ5240B-GS08 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5240B-7-F vs MMSZ5240B-GS08
MMSZ5240BT3 Diodes 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ5240B-7-F vs MMSZ5240BT3
MMSZ5240B-V-G-8 Diodes DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5240B-7-F vs MMSZ5240B-V-G-8
MMSZ5240BT3G Diodes Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL ON Semiconductor MMSZ5240B-7-F vs MMSZ5240BT3G
MMSZ5240B-AU_R1_000A1 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5240B-7-F vs MMSZ5240B-AU_R1_000A1
MMSZ5240B-G Diodes Zener Diode, 10V V(Z), 5%, 0.5W, WEITRON INTERNATIONAL CO., LTD. MMSZ5240B-7-F vs MMSZ5240B-G
MMSZ5240B-G3-08 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5240B-7-F vs MMSZ5240B-G3-08
MMSZ5240BT1 Diodes ZENER DIODE,SINGLE, TWO TERMINAL,10V V(Z),5%,SOD-123 Freescale Semiconductor MMSZ5240B-7-F vs MMSZ5240BT1
DL5240B-GT1 Diodes Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors MMSZ5240B-7-F vs DL5240B-GT1

Global Popularity

Popularity in Diodes

Popularity in Zener Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Estonia
    85
  • 3. Ukraine
    85
  • 4. Costa Rica
    84
  • 5. Eritrea
    79
  • 6. Guinea-Bissau
    79
  • 7. Denmark
    79
  • 8. Fiji
    78
  • 9. Hungary
    77
  • 10. Bulgaria
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.1: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • 220V-400VDC Input, 12V/160W Active Clamp Forward
    PMP7410: This reference design generates an isolated 12V/160W output from a high voltage DC input. This design is intended to operate from the output of PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Texas Instruments CSD18531Q5A synchronous rectifiers allow this design to achieve over 92% efficiency. An accurate current limit is provided by directly sensing the output current. A clock pulse output is also provided for synchronizing with other converters.
  • Non-Standard (>25.5W) PoE - High Efficiency Forward Converter (5V@10A) Reference Design
    PMP8923: This converter provides a high power PoE output of 5V/10A. The TPS2379 PD controller allows the use of an external hot swap FET for increased efficiency. The UCC2897A PWM controller is used to implement a high efficiency active clamp forward converter.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.2: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • High Efficiency 100W Active Clamp Forward 220V-400VDC Input, 28V/ 3.6A Reference Design
    PMP7453: This reference design generates an isolated 28V/100W output from a high voltage DC input. This design is intended to operate from the output of PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Self-driven synchronous rectifiers allow for over 92% efficiency. An accurate current limit is provided by directly sensing the output current. A clock pulse output is also provided for synchronizing with other converters.
  • 110W AC input 6-channel dimmable LED driver with DHC feature
    PMP4334: PMP4334 is the combo solution that provides single stage PFC and 6-channel LED drivers total solution with 110W output power. It delievers 350mA/channel with typical 50V output voltage. Overall PF>0.95 is achieved with the help of TM PFC UCC28810. Dynamic headroom control(DHC) feature of LM3463 controls DC input from UCC28810 and achieves high efficiency > 90% over wide range. It also presents good dimming linearity and accuracy. PMP4334 provides the dimming interface which can also support wireless dimming mode.
  • Current Controlled Driver for 24-V DC Solenoid with Plunger Fault Detection Reference Design
    TIDA-00289: The TI Design TIDA-00289 proposes to integrate current control and plunger movement detection into the solenoid coil. Various applications in the field of industrial automation and material processing will benefit from up-to 70% reduced power consumption, accelerated process time, greatly simplified usage and enhanced monitoring capabilities.
  • 100-240VAC Input, 60W, 2-string, PWM Dimmable LED Driver Reference Design
    PMP6024: PMP6024 is an offline, LED driver circuit consisting of an isolated, power-factor corrected, constant output voltage flyback converter followed by two DC/DC buck LED current controllers. It is suitable for indoor or outdoor area lighting applications of 3500-5000 lumens (depending upon LED selection). LED brightness is controlled by a 3.3V, 10kHz PWM signal which is converted to a DC level adjustment of the LED string currents avoiding PWM modulation of the light output.
  • Class 4- Dual PoE+ (Power Over Ethernet) - PMP6998.2 - TI Tool Folder
    PMP6998: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • 220V-400VDC Input, 12V/100W Active Clamp Forward
    PMP6961: This reference design generates an isolated 12V/100W output from a high voltage DC input. This design is intended to operate from the output of a PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Self-driven synchronous rectifiers allow for over 91% efficiency. An accurate current limit is provided by directly sensing the output current. A clock pulse output is also provided for synchronizing with other converters.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →