Part Details for MMSZ5241BT1G by onsemi
Results Overview of MMSZ5241BT1G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5241BT1G Information
MMSZ5241BT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5241BT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AC9140
|
Newark | Zen Sod123 Reg 0.5W 11V Rohs Compliant: Yes |Onsemi MMSZ5241BT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0210 | Buy Now |
|
DISTI #
10N9512
|
Newark | Zener Diode, 500Mw, 11V, Sod-123, Zener Voltage Nom:11V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5241BT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 461 |
|
$0.0350 / $0.1590 | Buy Now |
|
DISTI #
26K4595
|
Newark | Zener Diode, 500Mw, 11V, Sod-123, Full Reel, Zener Voltage Nom:11V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMSZ5241BT1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
|
DISTI #
MMSZ5241BT1G
|
Avnet Americas | - Tape and Reel (Alt: MMSZ5241BT1G) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0154 / $0.0167 | Buy Now |
|
DISTI #
10N9512
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 10N9512) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 461 Partner Stock |
|
$0.0370 | Buy Now |
|
|
Bristol Electronics | 6802 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 62 | 3000 |
|
$0.0135 / $0.0810 | Buy Now |
|
|
Bristol Electronics | 1583 |
|
RFQ | ||
|
|
Rochester Electronics | Zener Diode, 11V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 567031 |
|
$0.0123 / $0.0198 | Buy Now |
|
DISTI #
MMSZ5241BT1G
|
TME | Diode: Zener, 0.5W, 11V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 745 |
|
$0.0215 / $0.1000 | Buy Now |
US Tariff Estimator: MMSZ5241BT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMSZ5241BT1G
MMSZ5241BT1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMSZ5241BT1G Part Data Attributes
|
|
MMSZ5241BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5241BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123 2 LEAD | |
| Pin Count | 2 | |
| Manufacturer Package Code | 425-04 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 22 Ω | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 11 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 20 Ma |
Alternate Parts for MMSZ5241BT1G
This table gives cross-reference parts and alternative options found for MMSZ5241BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5241BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMSZ5241BT3 | onsemi | Check for Price | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5241BT1G vs MMSZ5241BT3 |
| MMSZ5241B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5241BT1G vs MMSZ5241B-GT1 |
| MMSZ5241B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, | MMSZ5241BT1G vs MMSZ5241B |
| MMSZ5241B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5241BT1G vs MMSZ5241B |
| MMSZ5241B-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5241BT1G vs MMSZ5241B-AU_R2_000A1 |
| MMSZ5241B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5241BT1G vs MMSZ5241B-G3-18 |
| MMSZ5241B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5241BT1G vs MMSZ5241B-T1-LF |
MMSZ5241BT1G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MMSZ5241BT1G is 3.5V to 75V.
-
To ensure stability, a minimum output capacitance of 1uF and a maximum ESR of 2.5 ohms are recommended. Additionally, the input capacitor should be at least 1uF with an ESR of less than 1 ohm.
-
The maximum power dissipation of the MMSZ5241BT1G is 1.5W. However, this value can be derated based on the ambient temperature and the thermal resistance of the package.
-
The MMSZ5241BT1G is rated for operation up to 150°C. However, the maximum junction temperature should not exceed 150°C, and the device should be derated for high-temperature operation.
-
To protect the MMSZ5241BT1G from input voltage transients, a transient voltage suppressor (TVS) or a zener diode can be used to clamp the input voltage. Additionally, a series resistor and capacitor can be used to filter out high-frequency noise.