Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 21,000 | TAPE & REEL FULL |
|
View this part on Newark | 49,750 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 3,000 | 1 |
|
|
View this part on Bristol Electronics | 3,000 | 34 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,031,778
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMSZ5V1T1G
MMSZ5V1T1G
ON Semiconductor
Yes
Active
R-PDSO-G2
2
425-04
compliant
EAR99
8541.10.00.50
onsemi
1.25
UL RECOGNIZED
SINGLE
SILICON
ZENER DIODE
60 Ω
R-PDSO-G2
e3
1
1
2
150 °C
-55 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V1-GS08 Diodes | Zener Diode, 5.1V V(Z), 5.8%, 0.5W, | Vishay Intertechnologies | MMSZ5V1T1G vs BZT52C5V1-GS08 |
BZT52C5V1-TP-HF Diodes | Zener Diode, 5.1V V(Z), 5.9%, 0.5W, | Micro Commercial Components | MMSZ5V1T1G vs BZT52C5V1-TP-HF |
MMSZ5V1ET3G Diodes | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5V1T1G vs MMSZ5V1ET3G |
BZT52C5V1-GS18 Diodes | Zener Diode, 5.1V V(Z), 5.88%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ5V1T1G vs BZT52C5V1-GS18 |
BZT52C5V1-HE3-08 Diodes | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5V1T1G vs BZT52C5V1-HE3-08 |