Part Details for MMT.T7.675.00502CR by LEMO connectors
Overview of MMT.T7.675.00502CR by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT.T7.675.00502CR
MMT.T7.675.00502CR CAD Models
MMT.T7.675.00502CR Part Data Attributes
|
MMT.T7.675.00502CR
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
MMT.T7.675.00502CR
LEMO connectors
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Connector Side1 | FMZ SOCKET | |
Connector Side2 | PTZ SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 12 A | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |