Part Details for MMU01020C1001FB300 by Vishay Intertechnologies
Overview of MMU01020C1001FB300 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMU01020C1001FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1735
|
Newark | Res, Aec-Q200, Thin Film, 1K, 1%, 0102, Resistance:1Kohm, Product Range:Mmu 0102 - Professional Series, Voltage Rating:150V, Resistor Element Material:Thin Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay MMU01020C1001FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 189000 |
|
$0.0550 | Buy Now |
DISTI #
98K7152
|
Newark | Metal Film Resistor,0102,1 Kohm,200 Mw, Resistance:1Kohm, Product Range:Mmu 0102 Series, Voltage Rating:100V, Resistor Technology:Metal Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Vishay MMU01020C1001FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 115982 |
|
$0.0720 / $0.1770 | Buy Now |
DISTI #
29H2911
|
Newark | Res, Aec-Q200, Thin Film, 1K, 1%, 0102, Resistance:1Kohm, Product Range:Mmu 0102 - Professional Series, Voltage Rating:150V, Resistor Technology:Thin Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay MMU01020C1001FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
MMU01020C1001FB300
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film - Tape and Reel (Alt: MMU01020C1001FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
594-MMU01020C1001FB3
|
Mouser Electronics | MELF Resistors 0.2W 1Kohms 1% 0102 MELF 150V 50ppm RoHS: Compliant | 36008 |
|
$0.0400 / $0.1700 | Buy Now |
|
Future Electronics | MMU 0102 Series 0102 0.2 W 1 kOhms 1 % 50 PPM Professional MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 96000Reel |
|
$0.0399 / $0.0449 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.2W, 1000OHM, 150V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0904 | 2013 |
|
$0.3180 / $0.7950 | Buy Now |
DISTI #
MMU01020C1001FB300
|
TTI | MELF Resistors 0.2W 1Kohms 1% 0102 MELF 150V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
MMU01020C1001FB300
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film - Tape and Reel (Alt: MMU01020C1001FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
MMU01020C1001FB
|
TME | Resistor: thin film (Nichrome), SMD, 0102 MicroMELF, 1kΩ, ±1% Min Qty: 3000 | 0 |
|
$0.0221 | RFQ |