Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
570 | Cut Tape |
|
|
MMZ1608R150A TDK CorporationBuy Now Datasheet |
Compare Parts: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 15 OHM Ω | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) | |
Rated Current | 1.5 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |