Part Details for MMZ1608Y102BTA00 by TDK Corporation
Results Overview of MMZ1608Y102BTA00 by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMZ1608Y102BTA00 Information
MMZ1608Y102BTA00 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MMZ1608Y102BTA00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33P7606
|
Newark | Ferrite Bead, 0.5Ohm, 400Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Ferrite Mounting:Smd, Impedance Tolerance:± 25%, Dc Current Rating:400Ma, Dc Resistance Max:0.5Ohm, Series:Mmz, Frequency Range:80Mhz To 400Mhz Rohs Compliant: Yes |Tdk MMZ1608Y102BTA00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2301 |
|
$0.0220 / $0.0550 | Buy Now |
|
DISTI #
MMZ1608Y102BTA00
|
Avnet Americas | - Tape and Reel (Alt: MMZ1608Y102BTA00) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0172 | Buy Now |
|
|
Bristol Electronics | 2797 |
|
RFQ | ||
|
DISTI #
MMZ1608Y102BTA00
|
TME | Ferrite: bead, Imp.@ 100MHz: 1kΩ, SMD, 400mA, 0603, R: 500mΩ Min Qty: 1 | 3538 |
|
$0.0137 / $0.0700 | Buy Now |
|
DISTI #
MMZ1608Y102BTA00
|
Avnet Abacus | (Alt: MMZ1608Y102BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
MMZ1608Y102BTA00
|
Avnet Asia | (Alt: MMZ1608Y102BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MMZ1608Y102BTA00
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 50700 |
|
$0.0080 / $0.0238 | Buy Now |
|
|
Chip Stock | FerriteBeadsMulti-Layer1KOhm25%100MHz0.4A0.5OhmDCR0603T/R | 332500 |
|
RFQ | |
|
DISTI #
MMZ1608Y102BTA00
|
Maritex | Ferrite beads, TDK, MMZ1608Y102BTA00, 0603, 950 �m, 100 MHz, 25 % Min Qty: 1 Package Multiple: 1 | 80250 |
|
$0.0120 / $0.0670 | Buy Now |
|
|
Win Source Electronics | FERRITE BEAD 1 KOHM 0603 1LN | 320000 |
|
$0.0042 / $0.0062 | Buy Now |
US Tariff Estimator: MMZ1608Y102BTA00 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMZ1608Y102BTA00
MMZ1608Y102BTA00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMZ1608Y102BTA00 Part Data Attributes
|
|
MMZ1608Y102BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608Y102BTA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 1608, Smd, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.5 Ω | |
| Filter Type | Ferrite Chip | |
| Height | 0.8 Mm | |
| Length | 1.6 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 1000 Ohm Ω | |
| Packing Method | Tr, 7 Inch | |
| Rated Current | 0.4 A | |
| Width | 0.8 Mm |
Alternate Parts for MMZ1608Y102BTA00
This table gives cross-reference parts and alternative options found for MMZ1608Y102BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608Y102BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMZ1608Y102BTD25 | TDK Corporation | $0.0459 | Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MMZ1608Y102BTA00 vs MMZ1608Y102BTD25 |
| MMZ1608Y102B | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, SMD, 2 PIN | MMZ1608Y102BTA00 vs MMZ1608Y102B |
MMZ1608Y102BTA00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MMZ1608Y102BTA00 is a rectangular pad with a size of 1.6mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask opening of 1.2mm x 0.6mm.
-
During reflow soldering, the MMZ1608Y102BTA00 should be placed on a flat, even surface to prevent warping or deformation. The component should be centered on the PCB and secured with a small amount of adhesive or tape to prevent movement during the reflow process.
-
The maximum operating temperature range for the MMZ1608Y102BTA00 is -55°C to +125°C. However, the component's electrical characteristics may degrade above 85°C, so it's recommended to operate the component within the -40°C to +85°C range for optimal performance.
-
Yes, the MMZ1608Y102BTA00 is suitable for high-frequency applications up to 1 GHz. However, the component's impedance and inductance values may vary at high frequencies, so it's recommended to consult the datasheet and perform simulations to ensure the component meets the specific application requirements.
-
The MMZ1608Y102BTA00 should be stored in a dry, cool place away from direct sunlight and moisture. The component should be handled with care to prevent mechanical stress, bending, or twisting, which can cause damage to the internal structure.