Part Details for MN4069UB by Panasonic Electronic Components
Overview of MN4069UB by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MN4069UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 5 |
|
$2.3000 / $2.5000 | Buy Now |
Part Details for MN4069UB
MN4069UB CAD Models
MN4069UB Part Data Attributes
|
MN4069UB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN4069UB
Panasonic Electronic Components
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MN4069UB
This table gives cross-reference parts and alternative options found for MN4069UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN4069UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCL4069UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14 | R & E International Inc | MN4069UB vs SCL4069UBE |
CD4069UBE | 6-ch, 3-V to 18-V inverters 14-PDIP -55 to 125 | Texas Instruments | MN4069UB vs CD4069UBE |
CD4069UBDMSR | CMOS Hex Inverter, SBDIP, /Tube | Renesas Electronics Corporation | MN4069UB vs CD4069UBDMSR |
MC14069UBCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | MN4069UB vs MC14069UBCP |
DV4069UBN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MN4069UB vs DV4069UBN |
CD4069UBFX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | MN4069UB vs CD4069UBFX |
MC14069UBCPDS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | MN4069UB vs MC14069UBCPDS |
5962R9665301VCC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Renesas Electronics Corporation | MN4069UB vs 5962R9665301VCC |
HCC4069UBF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MN4069UB vs HCC4069UBF |
MC14069UBALD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MN4069UB vs MC14069UBALD |