Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Schukat electronic | 316,500 | 100 |
|
|
View this part on Avnet Asia | 0 | 5,000 |
|
|
View this part on Chip1Stop | 1,230,868 | 50 | Cut Tape |
|
View this part on CoreStaff Co Ltd | 200,000 | 1 |
|
|
View this part on CoreStaff Co Ltd | 475 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,849,197
MNR14E0APJ103
Yes
Yes
Active
SMT, 0612
compliant
ROHM Semiconductor
0.75
Chip
0.063 W
10000 Ω
e3
SURFACE MOUNT
ISOLATED
1
4
8
155 °C
-55 °C
0.5 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PAPER, 7 INCH
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB38V103JV Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | MNR14E0APJ103 vs EXB38V103JV |
MNR14ERAPJ103 Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | MNR14E0APJ103 vs MNR14ERAPJ103 |