Part Details for MOC3012SM by onsemi
Overview of MOC3012SM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3012SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1329
|
Newark | Optocoupler, Phototriac O/P, 5.3Kv, Smd-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:250V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3012SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2740 | Buy Now |
DISTI #
38AH0971
|
Newark | 6Pw Rp Triac Smd Rohs Compliant: Yes |Onsemi MOC3012SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2020 / $0.2410 | Buy Now |
DISTI #
MOC3012SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2166 / $0.7400 | Buy Now |
DISTI #
512-MOC3012SM
|
Mouser Electronics | Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIAC RoHS: Compliant | 52 |
|
$0.2160 / $0.7600 | Buy Now |
|
Future Electronics | Single Channel 250 V 4170 Vrms SMT Random Phase Triac Optoisolator - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
MOC3012SM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3012SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3012SM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3012SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3614948
|
Farnell | OPTOCOUPLER, TRIAC, 5.3KV, SMDIP-6 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Tube | 0 |
|
$0.2487 | Buy Now |
|
Flip Electronics | Stock | 20000 |
|
RFQ |
Part Details for MOC3012SM
MOC3012SM CAD Models
MOC3012SM Part Data Attributes
|
MOC3012SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3012SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MOC3012SM
This table gives cross-reference parts and alternative options found for MOC3012SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3012SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3012S-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3012SM vs MOC3012S-M |
MOC3012SR2-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3012SM vs MOC3012SR2-M |
MOC3012SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-REEL | onsemi | MOC3012SM vs MOC3012SR2M |
MOC3012SM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3012SM vs MOC3012SM |
MOC3012SR2M | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3012SM vs MOC3012SR2M |
MOC3012SV-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3012SM vs MOC3012SV-M |