Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 5,200 | Tube |
|
View this part on RS Components | 365 | 5 | Package |
|
View this part on TME Electronic Components | 6,691 | 2 |
|
|
View this part on NAC | 48,750 | 65 | Tube |
|
View this part on Avnet Asia | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
104,556
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOC3021
Yes
Yes
Active
DIP-6
compliant
8541.40.80.00
Lite-On Semiconductor Corporation
0.88
UL APPROVED, VDE APPROVED
SINGLE
0.05 A
0.015 A
8 mA
5000 V
e3
THROUGH HOLE MOUNT
1
3 V
100 °C
-40 °C
TRIAC OUTPUT OPTOCOUPLER
400 V
1 A
400 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11J2 Optoelectronics | Triac Output Optocoupler, 1-Element, 3600V Isolation, | TT Electronics OPTEK Technology | MOC3021 vs H11J2 |