Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Tube |
|
View this part on Avnet Americas | 0 | 1,116 | Tube |
|
View this part on Newark | 0 | 1,000 | Bulk |
|
View this part on RS Components | 1,181 | 10 | Tube |
|
View this part on RS Components | 40 | 10 | Package |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more4,021
MOC3022TVM
MOC3022TVM
ON Semiconductor
Yes
Active
DIP-6
646BZ
compliant
8541.40.80.00
onsemi
1.01
UL RECOGNIZED, VDE APPROVED
SINGLE
0.06 A
0.01 A
10 mA
5300 V
e3
THROUGH HOLE MOUNT
1
3 V
85 °C
-40 °C
TRIAC OUTPUT OPTOCOUPLER
400 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3SD11NTZC Optoelectronics | Triac Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6/5 | Sharp Corp | MOC3022TVM vs PC3SD11NTZC |
H11J3 Optoelectronics | Triac Output Optocoupler, 1-Element, 2200V Isolation, | TT Electronics OPTEK Technology | MOC3022TVM vs H11J3 |
MOC3022M Optoelectronics | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Rochester Electronics LLC | MOC3022TVM vs MOC3022M |
MOC3022SM Optoelectronics | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Isocom Components | MOC3022TVM vs MOC3022SM |
MOC3031 Optoelectronics | TRIAC-OUTPUT OPTOCOUPLER,7.5KV ISOLATION,DIP | Freescale Semiconductor | MOC3022TVM vs MOC3031 |
H11J2 Optoelectronics | Triac Output Optocoupler, 1-Element, 3600V Isolation, | TT Electronics OPTEK Technology | MOC3022TVM vs H11J2 |
MOC3032SVM Optoelectronics | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3022TVM vs MOC3032SVM |
MOC3000 Optoelectronics | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Motorola Semiconductor Products | MOC3022TVM vs MOC3000 |
PC3SD21YWZB Optoelectronics | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5 | Sharp Corp | MOC3022TVM vs PC3SD21YWZB |
PC4SD11YWPCF Optoelectronics | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6/5 | Sharp Corp | MOC3022TVM vs PC4SD11YWPCF |