If you like Findchips… You will love Findchips PRO. Try it Now.
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation
MOC3041
No
Obsolete
MOTOROLA INC
unknown
8541.40.80.00
Motorola Semiconductor Products
5.33
UL RECOGNIZED, LOGIC COMPATIBLE
SINGLE
0.06 A
15 mA
7500 V
e0
1
85 °C
-40 °C
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
400 V
Tin/Lead (Sn/Pb)
153
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP3012 Optoelectronics | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3041 vs TLP3012 |
WPPCT-Z566A Optoelectronics | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | MOC3041 vs WPPCT-Z566A |
TLP560G Optoelectronics | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-7A9, DIP-6/5 | Toshiba America Electronic Components | MOC3041 vs TLP560G |
TLP361JF Optoelectronics | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-5B202, DIP-4 | Toshiba America Electronic Components | MOC3041 vs TLP361JF |
MOC3043SR2VM Optoelectronics | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Rochester Electronics LLC | MOC3041 vs MOC3043SR2VM |
WPPCT-N546A-TRU Optoelectronics | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | MOC3041 vs WPPCT-N546A-TRU |
TLP666G Optoelectronics | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | MOC3041 vs TLP666G |
MOC3040 Optoelectronics | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3041 vs MOC3040 |
MOC3011VM Optoelectronics | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Rochester Electronics LLC | MOC3041 vs MOC3011VM |
GE3011 Optoelectronics | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3041 vs GE3011 |
2,847,973 of 3,262,357 parts
+0.2% change vs. last year1,958,892 of 30,533 parts
+0.3% change vs. last year1,959,046 of 6,496 parts
+0.3% change vs. last year