Part Details for MOPC-225528217 by Laser Components USA Inc
Overview of MOPC-225528217 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOPC-225528217
MOPC-225528217 CAD Models
MOPC-225528217 Part Data Attributes
|
MOPC-225528217
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
MOPC-225528217
Laser Components USA Inc
Splitter/Coupler, 1510nm Min, 1590nm Max, 2X2 Port, LC Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | LC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | PMF | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1590 nm | |
Operating Wavelength-Min | 1510 nm | |
Operating Wavelength-Nom | 1550 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 50 dB |