Part Details for MOS2C112J by KOA Speer Electronics Inc
Overview of MOS2C112J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS2C112J
MOS2C112J CAD Models
MOS2C112J Part Data Attributes
|
MOS2C112J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2C112J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1100ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS2C112J
This table gives cross-reference parts and alternative options found for MOS2C112J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2C112J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSC2W112JRP | Fixed Resistor, Metal Oxide Film, 2W, 1100ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Hokuriku Electric Industry Co Ltd | MOS2C112J vs MOSC2W112JRP |