If you like Findchips… You will love Findchips PRO. Try it Now.

MOS6020-332ML

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT

Manufacturer Coilcraft Inc
Price Range $0.9800

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

5,592

Global Popularity

Popularity in Inductors

Popularity in Fixed Inductors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Iraq
    100
  • 2. Kenya
    95
  • 3. Cambodia
    92
  • 4. Mongolia
    92
  • 5. Chile
    92
  • 6. South Korea
    91
  • 7. China
    87
  • 8. Bulgaria
    87
  • 9. Kazakhstan
    86
  • 10. Iceland
    85

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

MOS6020-332ML

Coilcraft Inc

Also for: MOS6020-822ML, MOS6020-332MXB, MOS6020-223MXC and 51 others.
  • MOS6020-334MLC,
  • MOS6020-474MLB,
  • MOS6020-472ML,
  • MOS6020-474MLC,
  • MOS6020-333MLC,
  • MOS6020-333MLB,
  • MOS6020-224MLB,
  • MOS6020-224MLC,
  • MOS6020-682MLC,
  • MOS6020-682MXB,
  • MOS6020-822MLC,
  • MOS6020-682MLB,
  • MOS6020-682MXC,
  • MOS6020-154ML,
  • MOS6020-822MLB,
  • MOS6020-333MXC,
  • MOS6020-153ML,
  • MOS6020-154MLB,
  • MOS6020-333MXB,
  • MOS6020-332MLB,
  • MOS6020-154MLC,
  • MOS6020-332MLC,
  • MOS6020,
  • MOS6020-104ML,
  • MOS6020-222MLB,
  • MOS6020-222MLC,
  • MOS6020-682ML,
  • MOS6020-474ML,
  • MOS6020-683ML,
  • MOS6020-223ML,
  • MOS6020-473ML,
  • MOS6020-153MLB,
  • MOS6020-153MLC,
  • MOS6020-683MLB,
  • MOS6020-683MLC,
  • MOS6020-472MLC,
  • MOS6020-472MLB,
  • MOS6020-222ML,
  • MOS6020-473MLC,
  • MOS6020-104MLB,
  • MOS6020-104MLC,
  • MOS6020-103ML,
  • MOS6020-473MLB,
  • MOS6020-334ML,
  • MOS6020-224ML,
  • MOS6020-333ML,
  • MOS6020-822,
  • MOS6020-103MLC,
  • MOS6020-332ML,
  • MOS6020-103MLB,
  • MOS6020-103MX

Reference Designs

  • Wide Vin Low Noise Triple Output Step Down Converter Reference Design
    PMP9462: The reference design PMP9462 is a single input step-down converter with three low-noise outputs. The module uses LM43603, a synchronous step-down DC-DC converter capable of driving up to 3A of load current from an input voltage ranging 7V to 36V. The 5V output from LM43603 enables the LM26420 which further steps down this voltage to produce 1.8V and 2.5V outputs, capable of driving 1A load current each. This power supply is suitable for applications that require multiple outputs from a single input DC voltage. It provides good regulation performance over an input voltage range of 7V to 36V.
Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →