-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 38V, 33J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0356
|
Newark | Varistor, 470V, 30Vac, 38Vdc, 20Mm Disc, Voltage Rating Vac:30V, Voltage Rating Vdc:38V, Product Range:Mov-20Dxxxk Series, Clamping Voltage Vc Max:93V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:2Ka Rohs Compliant: Yes |Bourns MOV-20D470K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$0.2230 | Buy Now |
DISTI #
MOV-20D470K-ND
|
DigiKey | VARISTOR 47V 2KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
831 In Stock |
|
$0.2878 / $1.1700 | Buy Now |
DISTI #
MOV-20D470K
|
Avnet Americas | Var MOV 30VAC/38VDC 2000A 47V Radial Bulk - Bulk (Alt: MOV-20D470K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 200 |
|
$0.2099 / $0.2224 | Buy Now |
DISTI #
76T0356
|
Avnet Americas | Var MOV 30VAC/38VDC 2000A 47V Radial Bulk - Bulk (Alt: 76T0356) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 252 Partner Stock |
|
$0.2810 / $0.4330 | Buy Now |
DISTI #
652-MOV-20D470K
|
Mouser Electronics | Varistors 47volts 20mm RoHS: Compliant | 2072 |
|
$0.2700 / $0.5000 | Buy Now |
DISTI #
70231702
|
RS | MOV-20D Series Metal Oxide Varistor 7.4nF 20A, Clamping 93V, Varistor 47V | Bourns MOV-20D470K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1870 |
|
$0.1890 | Buy Now |
|
Onlinecomponents.com | Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial Bulk RoHS: Compliant |
5000 In Stock |
|
$0.2213 / $0.2660 | Buy Now |
|
Bristol Electronics | 2750 |
|
RFQ | ||
|
Quest Components | 2200 |
|
$0.3276 / $0.9360 | Buy Now | |
DISTI #
MOV-20D470K
|
TTI | Varistors 47volts 20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-20D470K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D470K
Bourns Inc
Varistor, 38V, 33J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 33 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |