Part Details for MP111FD by Apex Microtechnology Inc
Overview of MP111FD by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for MP111FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-MP111FD
|
Mouser Electronics | Operational Amplifiers - Op Amps Power OpAmp, 100V, 15A, 170W RoHS: Compliant | 227 |
|
$137.3500 / $148.3800 | Buy Now |
Part Details for MP111FD
MP111FD CAD Models
MP111FD Part Data Attributes
|
MP111FD
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
MP111FD
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, DIP-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 34 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XDMA-P34 | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -45 V | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 70 V/us | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 45 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 |
Alternate Parts for MP111FD
This table gives cross-reference parts and alternative options found for MP111FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP111FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP111FD | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, DIP-34 | Cirrus Logic | MP111FD vs MP111FD |