Part Details for MP143-ESM by CTS Corporation
Overview of MP143-ESM by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP143-ESM
MP143-ESM CAD Models
MP143-ESM Part Data Attributes:
|
MP143-ESM
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP143-ESM
CTS Corporation
Series - Fundamental Quartz Crystal, 14.31818MHz Nom, HC-49/U, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.46XB10.85XH5.52 (mm)/L0.53XB0.427XH0.217 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | YES |