MP1499GD-Z
Monolithic Power Systems
Description: Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO10, QFN-10

Overview of MP1499GD-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP1499GD-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-1527-1-ND
DigiKey IC REG BUCK ADJ 5A 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.6000
  • 10 $2.3630
  • 25 $2.0392
  • 100 $1.6754
  • 250 $1.4984
  • 500 $1.3904
  • 1,000 $1.3007
  • 2,500 $1.2049
  • 5,000 $1.1466
$1.1466 / $3.6000 Buy Now
DISTI # MP1499GD-Z
Avnet Americas 5A PEAK, 16V, 500KHZ STEP DOWN CONVERTER - Tape and Reel (Alt: MP1499GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.0012
$1.0012 Buy Now
DISTI # 946-MP1499GDZ
Mouser Electronics Switching Voltage Regulators 5A, 16V, 500kHz Sync Step Dwn Cnvrtr RoHS: Compliant 2746
  • 1 $2.6800
  • 10 $2.4000
  • 100 $1.9300
  • 250 $1.8100
  • 500 $1.5900
  • 1,000 $1.3100
  • 2,500 $1.2200
  • 5,000 $1.1800
$1.1800 / $2.6800 Buy Now
Future Electronics MP1499 Series 16 V 5 A 500 kHz Synchronous Step Down Converter - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 5,000 $1.1600
$1.1600 Buy Now
Bristol Electronics   Min Qty: 2 457
  • 2 $2.8000
  • 10 $1.8200
  • 29 $1.4000
  • 91 $1.3068
  • 193 $1.2132
  • 393 $1.1480
$1.1480 / $2.8000 Buy Now
Quest Components   365
  • 1 $3.7500
  • 108 $1.7500
  • 287 $1.6250
$1.6250 / $3.7500 Buy Now
Quest Components   32
  • 1 $4.5000
  • 8 $3.3000
  • 24 $3.0000
$3.0000 / $4.5000 Buy Now
DISTI # MP1499GD-Z
Avnet Silica 5A PEAK, 16V, 500KHZ STEP DOWN CONVERTER (Alt: MP1499GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MP1499GD-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MP1499GD-Z by Monolithic Power Systems

MP1499GD-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
QFN-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.807 V TO 13 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC10,.08,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
500 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. MP1499GD-Z
    Monolithic Power Systems
    Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO10, QFN-10
    VS

Alternate Parts for MP1499GD-Z

This table gives cross-reference parts and alternative options found for MP1499GD-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1499GD-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP1499GD Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO10, QFN-10 Monolithic Power Systems MP1499GD-Z vs MP1499GD
Part Number Description Manufacturer Compare
MP1499GD Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO10, QFN-10 Monolithic Power Systems MP1499GD-Z vs MP1499GD

Related Parts for MP1499GD-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP1499GD-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP1499GD-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP1499GD-Z would you like to use for your alert(s)?
  • Please alert me when MP1499GD-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP1499GD-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP1499GD-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP1499GD-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP1499GD-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP1499GD-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: