Part Details for MP1518DJ-LF by Monolithic Power Systems
Overview of MP1518DJ-LF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1518DJ-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 6 LED, 2.6 - 6Vin Switch Driver Min Qty: 1 | 0 |
|
$0.8700 / $1.0800 | Buy Now |
Part Details for MP1518DJ-LF
MP1518DJ-LF CAD Models
MP1518DJ-LF Part Data Attributes
|
MP1518DJ-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1518DJ-LF
Monolithic Power Systems
LED Driver, 6-Segment, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MP1518DJ-LF
This table gives cross-reference parts and alternative options found for MP1518DJ-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1518DJ-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1518DJE-Z | LED Driver, 6-Segment, PDSO6, MO-193AB, TSOT-23, 6 PIN | Monolithic Power Systems | MP1518DJ-LF vs MP1518DJE-Z |
MP1518DJ-LF-Z | LED Driver, 6-Segment, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT-23, 6 PIN | Monolithic Power Systems | MP1518DJ-LF vs MP1518DJ-LF-Z |
MP1518DJ | LED Driver, 6-Segment, PDSO6, MO-193AB, TSOT-23, 6 PIN | Monolithic Power Systems | MP1518DJ-LF vs MP1518DJ |
MP1518DJE-LF-Z | LED Driver, 6-Segment, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT-23, 6 PIN | Monolithic Power Systems | MP1518DJ-LF vs MP1518DJE-LF-Z |