Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Avnet Europe | 0 | 2,500 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 1 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
MP20073DH-LF-Z
Yes
Yes
Active
TSSOP
HTSSOP,
8
compliant
EAR99
8542.39.00.01
Monolithic Power Systems
0.93
BUS TERMINATOR SUPPORT CIRCUIT
S-PDSO-G8
e3
3 mm
2
1
8
85 °C
-40 °C
PLASTIC/EPOXY
HTSSOP
SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP20073DH Drivers And Interfaces | Terminator Support Circuit, PDSO8, MO-187AA-T, MSOP-8 | Monolithic Power Systems | MP20073DH-LF-Z vs MP20073DH |
MP20073DH-LF Drivers And Interfaces | Terminator Support Circuit, PDSO8, ROHS COMPLIANT, MO-187AA-T, MSOP-8 | Monolithic Power Systems | MP20073DH-LF-Z vs MP20073DH-LF |