Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 1,800 | 1 |
|
|
View this part on Avnet Europe | 0 | 3,000 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,800
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP2143DJ-LF-Z
Yes
Active
VSSOP,
compliant
EAR99
8542.39.00.01
Monolithic Power Systems
1.03
OUTPUT VOLTAGE FROM 0.6V TO 5V
SWITCHING REGULATOR
PULSE WIDTH MODULATION
5.5 V
2.5 V
5 V
R-PDSO-G8
e3
2.9 mm
1
1
8
85 °C
-40 °C
PLASTIC/EPOXY
VSSOP
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2143DJ-Z Power Circuits | Switching Regulator, 1500kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP2143DJ-LF-Z vs MP2143DJ-Z |