Part Details for MP2143DJ-LF-Z by Monolithic Power Systems
Results Overview of MP2143DJ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2143DJ-LF-Z Information
MP2143DJ-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2143DJ-LF-Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AJ8917
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2143DJ-LF-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45 |
|
$1.6300 / $2.6500 | Buy Now |
|
DISTI #
MP2143DJ-LF-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5V, 3 A, 1.2 MHz, 8 Pins, TSOT-23 - Tape and Reel (Alt: MP2143DJ-LF-Z) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0814 / $1.2474 | Buy Now |
|
|
Bristol Electronics | 2268 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 1588 |
|
$0.7526 / $2.2806 | Buy Now |
|
DISTI #
MP2143DJ-LF-Z
|
Avnet Silica | DCDC Switching Regulator Adjustable Synchronous Buck Step Down Single Output 600mV to 5V 3 A 12 MHz 8 Pins TSOT23 (Alt: MP2143DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 9850 |
|
$0.2600 / $0.3500 | Buy Now |
US Tariff Estimator: MP2143DJ-LF-Z by Monolithic Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP2143DJ-LF-Z
MP2143DJ-LF-Z CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP2143DJ-LF-Z Part Data Attributes
|
|
MP2143DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2143DJ-LF-Z
Monolithic Power Systems
Switching Regulator, 1500kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 8 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Output Voltage From 0.6v To 5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1500 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.6 Mm |
MP2143DJ-LF-Z Frequently Asked Questions (FAQ)
-
A good PCB layout for the MP2143DJ-LF-Z should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good airflow around the component. Use a 2-layer or 4-layer PCB with a solid ground plane to reduce thermal resistance.
-
To ensure stable output voltage regulation, ensure that the input voltage is within the recommended range, and the output capacitor is of sufficient value (at least 10uF) and low ESR. Also, ensure that the feedback resistors are of high precision and low tolerance.
-
The maximum safe operating temperature for the MP2143DJ-LF-Z is 125°C. However, it's recommended to operate the device at a temperature below 100°C to ensure reliable operation and minimize thermal stress.
-
Yes, the MP2143DJ-LF-Z is suitable for high-reliability applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
-
To troubleshoot issues with the MP2143DJ-LF-Z, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance on troubleshooting specific issues.