Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 5,000 | Reel |
|
View this part on NexGen Digital | 2 | 1 |
|
|
View this part on Avnet Europe | 0 | 5,000 |
|
|
View this part on Vyrian | 10,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
10,002
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP2145GD-Z
Yes
Active
, LCC12,.08X.12,20
compliant
EAR99
8542.39.00.01
Monolithic Power Systems
1.03
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE
SWITCHING REGULATOR
VOLTAGE-MODE
PULSE WIDTH MODULATION
5.5 V
2.8 V
3.6 V
R-XXSS-N12
e3
3 mm
1
1
12
125 °C
-40 °C
6 A
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54617RUVR/2801 Power Circuits | 3V to 6V Input, 6A Synchronous Step-Down Converter 34-VQFN -40 to 125 | Texas Instruments | MP2145GD-Z vs TPS54617RUVR/2801 |
TPS54617RUVT Power Circuits | 3V to 6V Input, 6A Synchronous Step-Down Converter 34-VQFN -40 to 125 | Texas Instruments | MP2145GD-Z vs TPS54617RUVT |
MIC22600YMLTR Power Circuits | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, GREEN, MLF-24 | Microchip Technology Inc | MP2145GD-Z vs MIC22600YMLTR |
TPS54617RUV Power Circuits | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | MP2145GD-Z vs TPS54617RUV |
MIC22600YTSE-TR Power Circuits | IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,24PIN,PLASTIC | Microchip Technology Inc | MP2145GD-Z vs MIC22600YTSE-TR |
MIC22600YTSE Power Circuits | Switching Regulator/Controller | Microchip Technology Inc | MP2145GD-Z vs MIC22600YTSE |
MIC22600YML Power Circuits | Switching Regulator, Voltage-mode, 11.5A, 1200kHz Switching Freq-Max | Microchip Technology Inc | MP2145GD-Z vs MIC22600YML |
MIC5167YMLTR Power Circuits | SWITCHING REGULATOR, QCC24, 4 X 4 MM, GREEN, MLF-24 | Microchip Technology Inc | MP2145GD-Z vs MIC5167YMLTR |
MIC5167YML-TR Power Circuits | SWITCHING REGULATOR, QCC24 | Microchip Technology Inc | MP2145GD-Z vs MIC5167YML-TR |
MIC22600YML-TR Power Circuits | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24 | Microchip Technology Inc | MP2145GD-Z vs MIC22600YML-TR |