-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3A, 380kHz Switching Freq-Max, PDSO8, LEAD FREE, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1576-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3762 In Stock |
|
$1.8487 / $3.8300 | Buy Now |
DISTI #
MP2307DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 23V 8-Pin SOIC T/R - Tape and Reel (Alt: MP2307DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0735 / $2.5025 | Buy Now |
DISTI #
946-MP2307DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 3A/23VSynchRectified Step-down Converter RoHS: Compliant | 2791 |
|
$1.9200 / $3.8300 | Buy Now |
|
Future Electronics | MP2307 Series 23 V 3 A 380 KHz Synchronous Rectified Step-Down Converter-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 380 kHz SWITCHING FREQ-MAX, PDSO8 | 2000 |
|
$1.9050 / $3.8100 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 380 kHz SWITCHING FREQ-MAX, PDSO8 | 68 |
|
$2.7730 / $4.1595 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 380 kHz SWITCHING FREQ-MAX, PDSO8 | 204 |
|
$3.3744 / $5.4720 | Buy Now |
DISTI #
MP2307DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 23V 8-Pin SOIC T/R - Tape and Reel (Alt: MP2307DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0735 / $2.5025 | Buy Now |
DISTI #
MP2307DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 23V 8-Pin SOIC T/R - Tape and Reel (Alt: MP2307DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0735 / $2.5025 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 59969 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2307DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2307DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3A, 380kHz Switching Freq-Max, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.905 mm |