-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5896
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2313GJ-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1623 |
|
$1.3200 / $2.4800 | Buy Now |
DISTI #
1589-1882-1-ND
|
DigiKey | IC REG BUCK ADJ 1A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2043 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
MP2313GJ-Z
|
Avnet Americas | MPSMP2313GJ-Z - Tape and Reel (Alt: MP2313GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0360 / $1.3320 | Buy Now |
DISTI #
946-MP2313GJ-Z
|
Mouser Electronics | Switching Voltage Regulators High Effic 1A,24V, 2MHz Syn StepDw Conv RoHS: Compliant | 7703 |
|
$0.9710 / $2.2000 | Buy Now |
|
Future Electronics | MP2313 Series 24 V 1 A Adjustable Buck Switching Regulator IC - TSOT-23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 155 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 124 |
|
$1.1250 / $3.0000 | Buy Now | |
DISTI #
MP2313GJ-Z
|
Avnet Silica | MPSMP2313GJ-Z (Alt: MP2313GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | TSOT23-8/HIGH EFFICIENCY 1A,24V,2MHZ SYNCHRONOUS STEP DOWN CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.4200 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2313GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2313GJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 19.92 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |