Part Details for MP2348GTL-Z by Monolithic Power Systems
Overview of MP2348GTL-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP2348GTL-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2348GTL-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 4A SOT583 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38871 In Stock |
|
$0.7125 / $1.1900 | Buy Now |
DISTI #
MP2348GTL-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.2 V to 28 V in, 0.8 V-21.6 V/4A out - Tape and Reel (Alt: MP2348GTL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7980 / $1.0260 | Buy Now |
DISTI #
946-MP2348GTL-Z
|
Mouser Electronics | Switching Voltage Regulators High-Efficiency, 4A, 24V, 650kHz Synchronous, Step-Down Converter In SOT 583 RoHS: Compliant | 4566 |
|
$0.7190 / $1.7000 | Buy Now |
|
Future Electronics | Switching Voltage Regulators High-Efficiency, 4A, 24V, 650kHz Synchronous, Step RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
DISTI #
MP2348GTL-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.2 V to 28 V in, 0.8 V-21.6 V/4A out - Tape and Reel (Alt: MP2348GTL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7980 / $1.0260 | Buy Now |
|
Symmetry Electronics | High-Efficiency, 4A, 24V, 650kHz Synchronous, Step-Down Converter In SOT 583 Min Qty: 1 | 0 |
|
$0.9500 | Buy Now |
Part Details for MP2348GTL-Z
MP2348GTL-Z CAD Models
MP2348GTL-Z Part Data Attributes:
|
MP2348GTL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2348GTL-Z
Monolithic Power Systems
Switching Regulator, 815kHz Switching Freq-Max, PDSO8, SOT-583, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOT-583, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 21.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 815 kHz | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for MP2348GTL-Z
This table gives cross-reference parts and alternative options found for MP2348GTL-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2348GTL-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20242MHX/NOPB | 4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | Texas Instruments | MP2348GTL-Z vs LM20242MHX/NOPB |
LM20242MH | 4.65A SWITCHING REGULATOR, 825kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | MP2348GTL-Z vs LM20242MH |
LM20242MHE/NOPB | 4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | Texas Instruments | MP2348GTL-Z vs LM20242MHE/NOPB |