-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.2A, 1700kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1889-1-ND
|
DigiKey | IC REG BUCK ADJ 1.2A TSOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7897 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
MP2359DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2359DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
946-MP2359DJLFZ
|
Mouser Electronics | Switching Voltage Regulators 1A 24V 1.4MHz Non-sync Buck RoHS: Compliant | 1211 |
|
$1.1000 / $2.5000 | Buy Now |
|
Future Electronics | MP2359 Series 24 V 1.2 A 1.7 MHz Surface Mount Step-Down Converter - TSOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Future Electronics | MP2359 Series 24 V 1.2 A 1.7 MHz Surface Mount Step-Down Converter - TSOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Future Electronics | MP2359 Series 24 V 1.2 A 1.7 MHz Surface Mount Step-Down Converter - TSOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
MP2359DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2359DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
MP2359DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2359DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25826 |
|
RFQ | |
DISTI #
MP2359DJ-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 24V 6-Pin TSOT-23 T/R (Alt: MP2359DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2359DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2359DJ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1.2A, 1700kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP2359DJ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2359DJ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2359DJ-Z | Switching Regulator, Current-mode, 1.2A, 1700kHz Switching Freq-Max, PDSO6, TSOT23, MO-193AB, 6 PIN | Monolithic Power Systems | MP2359DJ-LF-Z vs MP2359DJ-Z |