Part Details for MP2930GQK-LF-Z by Monolithic Power Systems
Overview of MP2930GQK-LF-Z by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2930GQK-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2930GQK-LF-Z-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 40QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.1000 | Buy Now |
DISTI #
MP2930GQK-LF-Z
|
Avnet Americas | Voltage Mode PWM Controller 40-Pin QFN T/R - Tape and Reel (Alt: MP2930GQK-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for MP2930GQK-LF-Z
MP2930GQK-LF-Z CAD Models
MP2930GQK-LF-Z Part Data Attributes
|
MP2930GQK-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2930GQK-LF-Z
Monolithic Power Systems
Switching Controller, 1000kHz Switching Freq-Max, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-5, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |