Part Details for MP3115DT-LF by Monolithic Power Systems
Overview of MP3115DT-LF by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP3115DT-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | NRFND: For New Designs, Recommend MP3120 Min Qty: 1 | 0 |
|
$0.9500 / $1.1800 | Buy Now |
Part Details for MP3115DT-LF
MP3115DT-LF CAD Models
MP3115DT-LF Part Data Attributes
|
MP3115DT-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3115DT-LF
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-25 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MP3115DT-LF
This table gives cross-reference parts and alternative options found for MP3115DT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3115DT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3115DT-Z | Switching Regulator, Current-mode, 1300kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN | Monolithic Power Systems | MP3115DT-LF vs MP3115DT-Z |
MP3115DT-LF-Z | Switching Regulator, Current-mode, 1300kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN | Monolithic Power Systems | MP3115DT-LF vs MP3115DT-LF-Z |
MP3115DT | Switching Regulator, Current-mode, 1300kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN | Monolithic Power Systems | MP3115DT-LF vs MP3115DT |