Part Details for MP3393EY-LF-Z by Monolithic Power Systems
Overview of MP3393EY-LF-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP3393EY-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3393EY-LF-Z-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7324 / $1.8948 | Buy Now |
DISTI #
MP3393EY-LF-Z
|
Avnet Americas | LED DRVR Boost 8-CH Analog/PWM 28-Pin SOIC T/R - Tape and Reel (Alt: MP3393EY-LF-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
DISTI #
946-MP3393EYLFZ
|
Mouser Electronics | LED Lighting Drivers 8Ch 350mA Boost WLED Controller RoHS: Compliant | 0 |
|
$1.7900 / $1.8900 | Order Now |
|
Future Electronics | MP3393 Series 8 Ch 350 mA/Ch Boost WLED Controller for Backlight - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
DISTI #
MP3393EY-LF-Z
|
Avnet Americas | LED DRVR Boost 8-CH Analog/PWM 28-Pin SOIC T/R - Tape and Reel (Alt: MP3393EY-LF-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
DISTI #
MP3393EY-LF-Z
|
Avnet Americas | LED DRVR Boost 8-CH Analog/PWM 28-Pin SOIC T/R - Tape and Reel (Alt: MP3393EY-LF-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
Part Details for MP3393EY-LF-Z
MP3393EY-LF-Z CAD Models
MP3393EY-LF-Z Part Data Attributes
|
MP3393EY-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3393EY-LF-Z
Monolithic Power Systems
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 0.002 MHz |