Part Details for MP3397ES-LF-Z by Monolithic Power Systems
Overview of MP3397ES-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MP3397ES-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3397ES-LF-Z-ND
|
DigiKey | IC LED DRV CTRL PWM 350MA 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0143 / $1.0962 | Buy Now |
DISTI #
MP3397ES-LF-Z
|
Avnet Americas | LED DRVR Boost 4-CH PWM 0.35A 16-Pin SOIC T/R - Tape and Reel (Alt: MP3397ES-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1745 / $1.4175 | Buy Now |
DISTI #
946-MP3397ESLFZ
|
Mouser Electronics | LED Lighting Drivers 4-String Max 350mA/ White LED Drvr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP3397 Series 5 to 28 V 350 mA/Ch Step-up 4 String White LED Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
Part Details for MP3397ES-LF-Z
MP3397ES-LF-Z CAD Models
MP3397ES-LF-Z Part Data Attributes
|
MP3397ES-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3397ES-LF-Z
Monolithic Power Systems
LED Driver, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |