There are no models available for this part yet.
Overview of MP3423GG-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP3423GG-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-1642-1-ND
|
DigiKey | IC REG BOOST ADJ 9A 14QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8515 In Stock |
|
$1.0625 / $3.4600 | Buy Now | |
DISTI #
MP3423GG-Z
|
Avnet Americas | Conv DC-DC Single Step Up 1.9V to 5.5V 14-Pin QFN T/R - Tape and Reel (Alt: MP3423GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 | Buy Now | |
DISTI #
946-MP3423GG-Z
|
Mouser Electronics | Switching Voltage Regulators 9A, 600kHz High Efficiency, Synchron RoHS: Compliant | 4046 |
|
$1.0600 / $2.5300 | Buy Now | |
Future Electronics | MP3423 Series 9 A 600 kHz Synchronous Current-Mode Step-up Converter-QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now | ||
DISTI #
MP3423GG-Z
|
Avnet Silica | Conv DC-DC Single Step Up 1.9V to 5.5V 14-Pin QFN T/R (Alt: MP3423GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Win Source Electronics | 9A, 600kHz High Efficiency, Synchronous Step-Up Converter / IC REG BOOST ADJ 9A SYNC | 70500 |
|
$0.5830 / $0.8740 | Buy Now |
CAD Models for MP3423GG-Z by Monolithic Power Systems
Part Data Attributes for MP3423GG-Z by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
QFN-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Additional Feature
|
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 2.5 V TO 5.5 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.9 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-XXSS-N14
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
SPECIAL SHAPE
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
600 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Width
|
2 mm
|
Related Parts for MP3423GG-Z
-
AT91SAM9263B-CU-100Microcontrollers
-
MP3423GGSwitching Regulator or Controllers
-
LIS2DH12TROther Analog ICs
-
BQ24773RUYRPower Management Circuits
-
IPL60R125C7Power Field-Effect Transistors
-
BTS50085-1TMAPeripheral Drivers
-
AD977BRZRLAnalog to Digital Converters
-
A3P125-VQG100Field Programmable Gate Arrays
-
OPA374AIDBVROperational Amplifiers