Part Details for MP34DT01 by STMicroelectronics
Results Overview of MP34DT01 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP34DT01 Information
MP34DT01 by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MP34DT01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MP34DT01
|
Avnet Americas | - Bulk (Alt: MP34DT01) COO: Malta RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk | 0 |
|
RFQ | |
|
|
Bristol Electronics | 129 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 1246 |
|
RFQ | |
|
|
Chip Stock | MP34DT01Series2.86VMEMSAudioSensorOmnidirectionalDigitalMicrophone | 68500 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 1372 |
|
RFQ | |
|
|
Win Source Electronics | MIC MEMS DIGITAL PDM OMNI -26DB | 56000 |
|
$0.4196 / $0.5419 | Buy Now |
US Tariff Estimator: MP34DT01 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP34DT01
MP34DT01 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP34DT01 Part Data Attributes
|
|
MP34DT01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MP34DT01
STMicroelectronics
MEMS audio sensor omnidirectional stereo digital microphone
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 3 X 4 Mm, 1 Mm Height, Green, Hclga-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XBCC-B4 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Unspecified | |
| Package Code | BCC | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 2.86 V | |
| Supply Voltage-Min (Vsup) | 1.64 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Butt | |
| Terminal Position | Bottom | |
| Width | 3 Mm |
MP34DT01 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MP34DT01 involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources to minimize noise.
-
To optimize the MP34DT01 for low-noise performance, use a low-noise power supply, minimize the distance between the device and the analog signal sources, and use a shielded cable to connect the device to the signal sources.
-
The MP34DT01 can operate over a temperature range of -40°C to 125°C, but the device's accuracy and performance may degrade at extreme temperatures.
-
No, the MP34DT01 is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the device or affect its performance.
-
The MP34DT01 does not require calibration. It is a digital output pressure sensor that provides a calibrated output signal. However, you may need to perform a system-level calibration depending on your specific application.