-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS audio sensor omnidirectional stereo digital microphone
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4941
|
Newark | Mems Microphone, 3.6V, Hclga-4, Audio Control Type:Mems Microphone, Supply Voltage Range:1.6V To 3.6V, Control Interface:-, Audio Ic Case Style:Hclga, No. Of Pins:4Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Stmicroelectronics MP34DT05TR-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2111 |
|
$0.6840 | Buy Now |
DISTI #
497-17809-1-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -26DB Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
118234 In Stock |
|
$0.9033 / $1.6500 | Buy Now |
DISTI #
MP34DT05TR-A
|
Avnet Americas | Mic Omni-Directional -26dB 3.6Vdc Rectangular Solder Pad - Tape and Reel (Alt: MP34DT05TR-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9598 / $1.0010 | Buy Now |
DISTI #
52AC4941
|
Avnet Americas | Mic Omni-Directional -26dB 3.6Vdc Rectangular Solder Pad - Product that comes on tape, but is not reeled (Alt: 52AC4941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Ammo Pack | 2111 Partner Stock |
|
$1.2400 / $1.7500 | Buy Now |
DISTI #
511-MP34DT05TR-A
|
Mouser Electronics | MEMS Microphones MEMS audio sensor omnidirectional stereo digital microphone RoHS: Compliant | 3288 |
|
$0.8610 / $1.5500 | Buy Now |
|
STMicroelectronics | High performance Digital Top port MEMS microphone RoHS: Compliant Min Qty: 1 | 3288 |
|
$0.9100 / $1.5200 | Buy Now |
|
Future Electronics | MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 96000Reel |
|
$0.8450 | Buy Now |
|
Future Electronics | MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 68000Reel |
|
$0.9400 | Buy Now |
|
Future Electronics | MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3996Cut Tape/Mini-Reel |
|
$0.9400 / $1.2700 | Buy Now |
|
Future Electronics | MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP34DT05TR-A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MP34DT05TR-A
STMicroelectronics
MEMS audio sensor omnidirectional stereo digital microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CBGA-N4 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |