Part Details for MP39CL by Apex Microtechnology Inc
Overview of MP39CL by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MP39CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-MP39CL
|
Mouser Electronics | Operational Amplifiers - Op Amps Power OpAmp 100V, 10A RoHS: Compliant | 216 |
|
$123.8100 / $133.7400 | Buy Now |
Part Details for MP39CL
MP39CL CAD Models
MP39CL Part Data Attributes
|
MP39CL
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
MP39CL
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, DIP-30
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XDMA-P30 | |
JESD-609 Code | e2 | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 |
Alternate Parts for MP39CL
This table gives cross-reference parts and alternative options found for MP39CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP39CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP39 | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, DIP-30 | Apex Microtechnology Inc | MP39CL vs MP39 |