Part Details for MP4212 by Toshiba America Electronic Components
Overview of MP4212 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP4212
MP4212 CAD Models
MP4212 Part Data Attributes
|
MP4212
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MP4212
Toshiba America Electronic Components
TRANSISTOR 5 A, 60 V, 0.32 ohm, 4 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-25A1C, SIP-10, FET General Purpose Power
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-25A1C, SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 129 mJ | |
Configuration | 2 BANKS, COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |